
| Cantidad | Precio en USD |
|---|---|
| 96+ | $149.910 |
Información del producto
Resumen del producto
The TWR-5/1000-15/200-D24A-C is a 3-output board-mount fully-isolated DC to DC Converter with outstanding long-term high-reliability. The A-series 8 to 11W 2 x 1-inch device stands out as the industry’s smallest full-featured triples. Housed in miniature 2 x 1 x 0.375-inch 5-side shielded metal packages with electrically non-conductive coatings, this power converter offers non-latching output current limiting, input overvoltage shutdown, input reverse-polarity protection and output overvoltage clamping to protect both the power converters and their loads. Its design combines straightforward circuit topologies, the newest components and highly repeatable automatic assembly techniques. The superior durability is substantiated by a rigorous in-house qualification program that includes HALT (Highly Accelerated Life Testing). This device was designed to power small analog/digital partitions in equipment employing distributed-power architectures with bus voltages between 4.7 and 72 Volt
- Smallest, full-featured triples
- Proven SMT-on-PCB construction
- Qual tested, HALT tested, EMC tested
- Fully isolated, 1500VDC guaranteed
- Guaranteed efficiencies to 82%
- Designed to meet UL1950 and EN60950
- Modifications and customs for OEM’s
- -40 to 100°C Operating temperature range
Especificaciones técnicas
ITE
2:1
3 Salidas
1
-15V
200mA
1.5
UL
25.4
9.53
18
Serie TWR
DIP
11
5
15
200
-
24
Fixed
Agujero Pasante
50.8
36
Lead
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
