102MCE-SC-15-MDR
Convertidor, 10/100BaseTX a 100BaseFX, Monomodo

¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $532.350 |
Información del producto
Resumen del producto
102MCE-SC-15-MDR is a N-Tron networking series 102MC unmanaged 10/100BaseTX to 100BaseFX industrial media converter. It is housed in a hardened, metal, DIN-Rail enclosure, and is designed for use in industrial data acquisition, control, and Ethernet I/O applications. It provides one RJ-45 auto sensing 10/100BaseTX port and one 100BaseFX port. The 102MC auto-negotiates the speed and flow control capabilities of the TX copper port connection, and configures itself automatically. The 100BaseFX fiber optic port utilizes industry standard ST or SC connectors and is configured for full duplex operation. Regulatory approvals are FCC title 47 part 15 Subpart B class A, ICES-003- class A, EN61000-4-2,3,4,5,6, UL listed (US and Canada) per ANSI/ISA-12.12.01-2000, Class I, Div 2, groups A,B,C,D,T5;, EN55011 class A, GOST-R certified, DNV-GL type approval certification, EN50155 for railway applications.
- Compact, space saving footprint, RJ-45 port supports full/half duplex operation
- LED link/activity status indication, store-and-forward technology, eliminates network collisions
- RJ-45 port auto senses speed and flow control, MDIX auto cable sensing (RJ-45)
- Hardened metal DIN-rail enclosure, ESD protection diodes on RJ-45 port
- Surge protection diodes on power inputs, extended environmental specifications
- Full wire speed capable, 100BaseFX fiber uplink, full duplex capable, increases network determinism
- Case dimension is 2.9" height x 1.5" width x 3.6" depth
- Input voltage is 10-30VDC, input current is 140mA at 24V
- BTU/hr is 11.5 at 24VDC, inrush current is 8.5amp/0.7ms at 24V
- Operating temperature range from -40°C to 80°C
Especificaciones técnicas
10/100BaseTX
N-Tron 102MC Series
100BaseFX
No SVHC (08-Jul-2021)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto