Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 25+ | $13.950 |
| 50+ | $13.380 |
| 100+ | $13.060 |
| 200+ | $12.810 |
Información del producto
Resumen del producto
The NP3RX-B from Neutrik is a 3 pole right-angle 1/4" professional phone plug, gold contacts and black shell. The heavy duty professional phone plug series improves on the design of the existing C series by offering the thinnest available A-gauge 1/4" plug with unique Neutrik chuck type strain relief on the market. The slimline shell with a width of 14.5 mm meets the most recent requirements for highest density jack fields (15.88mm jack pitch). The precise machined one-piece tip contact without rivets makes it unique and avoids hook up in a socket or break off the tip. The Plug X Series serves all applications such as guitar applications, audio cables, snakes, speakers, amplifiers and mixing desks.
- Extra slim 1/4" plug for highest packing density
- Robust die-cast shell in stylish design
- Proven chuck type strain relief for reliable cable retention
- Sleek design for best handling convenience
- Precision machined one piece contacts to avoid hook up of tip contact
- Rated voltage is 50 V, insulation resistance is 2Gohm, dielectric strength is 1KVdc
- Wire size is 18AWG
- Polyamide insert
- UL recognized
- Temperature range from -20°C to +65°C
Especificaciones técnicas
3Contactos
6.35
Zinc
No SVHC (17-Jan-2022)
Macho
Montaje de cable
Serie PX
Documentos técnicos (3)
Alternativas para el número de pieza NP3RX-B
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

