| Cantidad | Precio en USD |
|---|---|
| 1+ | $78,844.980 |
Información del producto
Resumen del producto
788843-01 is a PXIe-5841, 6GHz, 1GHz bandwidth, RF PXI vector signal transceiver (PXIe-5841 standalone-analyzer only). The PXIe-5841 is a vector signal transceiver (VST) with 1GHz of instantaneous bandwidth. It combines vector signal generator, vector signal analyzer and high-speed serial interface capabilities with FPGA-based real-time signal processing and control. The PXIe-5841 features flexibility of a software defined radio architecture with RF instrument class performance. This VST delivers fast measurement speed and small form factor of a production test box with the flexibility and high performance of R&D-grade box instruments. The PXIe-5841 is available with an optional high-performance local oscillator module for improved phase noise, measurement time, and EVM performance. You can use VST to test a variety of cellular and wireless standards such as Wi-Fi 6 and 5G NR. In addition, you can expand the small, two slot 2U PXI Express form factor to support MIMO configurations.
- RF analyzer frequency range 9kHz to 6GHz, RF analyzer instantaneous bandwidth is 1GHz
- Generator tuning time is 380μs
Contenido
PXIe-5841 module, Screwdriver(part number 772006-01), SMA driver bit (part number 780895-01), PXIe-5841 safety, environmental, and regulatory information, Maintain forced-air cooling note to users, PXIe-5841 getting started guide.
Notas
1 year warranty.
Especificaciones técnicas
-
1
380
NI VST Measurement System
To Be Advised
-
9 kHz a 6 GHz
RF
PXIe-5841
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
