LPC11U24FBD48/301,
MCU ARM, Serie LPC Family LPC1100 Microcontrollers, ARM Cortex-M0, 32 Bits, 50 MHz, 32 KB, 48 Pines

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 250+ | $4.000 |
| 500+ | $3.960 |
Información del producto
Resumen del producto
The LPC11U24FBD48/301 is a 32-bit Microcontroller based on ARM Cortex-M0 core with RISC architecture operates at a maximum frequency of 50MHz. The device incorporates 32kB internal flash, 2kB internal RAM, 2kB EEPROM, two SSP interfaces, four general purpose counters/timers, 8-channel 10-bit A/D converter with sample rates of up to 400ksps, full speed USB 2.0 device and 40 general-purpose I/O pins. This device also features peripherals like one RS-485/EIA-485 USART with support for synchronous mode and smart card interface, one inter-integrated circuit (I2C) and two serial peripheral interface (SPI) modules. It is offering low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.
- ARM Cortex-M0 built-in nested vectored interrupt controller (NVIC)
- Non-maskable interrupt (NMI) input selectable from several input sources
- System tick timer
- In-system programming (ISP) and In-application programming (IAP)
- ROM-based USB drivers. flash updates via USB supported
- ROM-based 32-bit integer division routines
- Standard JTAG (Joint test action group) test interface for BSDL
- Serial wire debug
- Up to 8 GPIO pins can be selected as edge and level sensitive interrupt sources
- High-current source output driver (20mA) on one pin
- High-current sink driver (20mA) on true open-drain pins
- Programmable windowed watchdog timer (WWDT)
- USB 2.0 Full-speed device controller
- Crystal oscillator with an operating range of 1MHz to 25MHz
- 12MHz High-frequency Internal RC oscillator (IRC)
- Internal low-power, low-frequency watchdog oscillator (WDO)
- PLL allows CPU operation up to the maximum CPU rate
- Second, dedicated PLL is provided for USB
- Integrated PMU (power management unit)
- Four reduced power modes - Sleep, deep-sleep, power-down and deep power-down
Especificaciones técnicas
Serie LPC Family LPC1100 Microcontrollers
32bit
32bit
50
48Pines
LQFP
I2C, SPI, UART, USB
I2C, SPI, UART, USB
10Bit
LPC
3.6
85
-
No SVHC (17-Jan-2022)
ARM Cortex-M0
32 Bits
50MHz
32
LQFP
40E/S's
8
8Canales
1.8
LPC1100
-40
Surface Mount
MSL 1 - Unlimited
Documentos técnicos (3)
Alternativas para el número de pieza LPC11U24FBD48/301,
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
