
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 800+ | $18.450 |
Información del producto
Resumen del producto
The MK66FN2M0VMD18 is a 32-bit Kinetis K6x Microcontroller with Ethernet crypto, based on ARM Cortex-M4 RISC architecture core operates at a maximum frequency of 180MHz. The device incorporates 2048kB internal flash, 256kB internal RAM, two 16-bit SAR A/D converter, two 12-bit D/A converter and 100 general-purpose I/O pins. This device also features communication interfaces like six UART modules, three SPI modules, four I2C modules and one I2S module.
- ARM Cortex-M4 core with DSP instructions and single precision floating point unit
- Multiple low-power modes to provide power optimization based on application requirements
- Memory protection unit with multi-master protection
- 3 to 32MHz Main crystal oscillator
- 32kHz Low power crystal oscillator
- 48MHz Internal reference
- Hardware random-number generator
- Supports DES, AES, SHA accelerator (CAU)
- Multiple levels of embedded flash security
- 4 Periodic interrupt timers
- 16-bit Low-power timer
- Two 16-bit Low-power timer PWM modules
- Two 8-channel Motor control/general purpose/PWM timers
- Two 2-channel Quad decoder/general purpose timers
- Real-time clock
- Low-power hardware touch sensor interface (TSI)
- General-purpose input/output
- FlexBus external bus interface and SDRAM controller
- 4 Analog comparators (CMP) containing a 6-bit DAC and programmable reference input
- 1.2V Voltage reference
- Ethernet controller with MII and RMII interface to external PHY and hardware IEEE 1588 capability
- USB High-/full-/low-speed On-the-Go with on-chip high speed transceiver
- USB Full-/low-speed OTG with on-chip transceiver
- Two controller area network (CAN) modules
- Secure digital host controller (SDHC)
Especificaciones técnicas
Kinetis K Family K6x Series Microcontrollers
32bit
32bit
180MHz
144Pines
MAPBGA
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
16Bit
Kinetis K
3.6V
105°C
-
No SVHC (17-Jan-2023)
ARM Cortex-M4F
32 Bits
180MHz
2MB
MAPBGA
100E/S's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
40Canales
1.71V
K6x
-40°C
Surface Mount
MSL 3 - 168 hours
Documentos técnicos (2)
Alternativas para el número de pieza MK66FN2M0VMD18
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
