
| Cantidad | Precio en USD |
|---|---|
| 1+ | $350.290 |
Información del producto
Resumen del producto
PRTXI-G1/4-1/4-3-IO is a PRTXI series industrial RTD temperature sensor with IO-Link output. PRTXI series of temperature transmitter is IO-Link capable for reliable, bi-directional, point to point communication for process data and sensor configuration. This sensor utilizes a PT100 Class A RTD element to provide an accuracy of ± 0.55°C throughout the entire measuring range of -50 to +200°C (-58 to +392°F). Made with a fully welded 316L stainless steel housing, the sensor has excellent corrosion resistance and is IP69K rated. Accuracy is full measuring range ±0.55°C (0.99°F), scaled measuring range ± [0.215°C (0.39°F) + 0.134% x (measuring span)].
- G1/4" NPT process connection, 1/4" probe diameter, 3inch probe length
- Response time (water) is T90 = 4sec (1/4" dia)
- IO-Link communication output
- Designed for industrial applications
- Ambient temperature range from -40 to 85°C (-40 to 185°F)
- Operating voltage of 15 to 30VDC
- 316L stainless steel, IP67/IP68/IP69K rated housing
Especificaciones técnicas
3
0.25
200
15
Analógico, Digital
-
-40
PRTXI Series
RTD
-50
316L Stainless Steel
30
PNP, IO-Link, 4-20mA
Pipe Mount
85
No SVHC (17-Jan-2022)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
