
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,180.720 |
Información del producto
Resumen del producto
PX429-100GI is a PX429 series high accuracy transducer. The piezoresistive process uses strain gauges molecularly embedded into a highly stable silicon wafer. The silicon wafer is diced into individual die which each contain a full strain gauge bridge. The die is mounted in a sealed chamber protected from the environment by glass to metal seals and a stainless steel diaphragm. A small volume of silicone oil transfers the pressure from the diaphragm to the strain bridge. The construction provides a very rugged transducer with exceptional accuracy, stability and thermal effects. A unique design ruggedizes the transducers by providing secondary fluid containment in the event of a diaphragm rupture.
- 4 to 20mA output
- Twist lock connection
- High standard accuracy ±0.08% BSL includes linearity, hysteresis and repeatability
- 316 stainless steel wetted parts welded stainless steel case
- Premium temperature performance span: ±0.5% over compensated range
- Operating temperature range from -45 to 115°C
- Gauge pressure rating is 100psi
Especificaciones técnicas
Manométrica
NPT Macho
0
30
1/4"
-
30
-
Acero Inoxidable 316
115
No SVHC (17-Jan-2022)
Analógica
Manométrica
100
NPT 18 - 1/4"
Conector MIL-26482-I 10-6P
9
-
Analógico
-45
Serie PX409
Documentos técnicos (1)
Productos relacionados
7 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
