
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $30.400 | $30.40 |
| Total (Dólares USD) Precio en USD | $30.40 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $30.400 |
| 25+ | $20.400 |
| 50+ | $19.320 |
Información del producto
Resumen del producto
The NCV4274AST33T3G is a precision micro-power Fixed LDO Voltage Regulator with LDO regulator case. The output voltage is accurate within ±2% depending on the version with a maximum dropout voltage of 0.5V with an input up to 40V. Low quiescent current is a feature drawing only 150µA with a 1mA load. The regulator is protected against reverse battery, short circuit and thermal overload conditions. The device can withstand load dump transients making it suitable for use in automotive environments.
- Fault protection
- Very low dropout voltage
Especificaciones técnicas
Fixed
40
1Salidas
-
-
-
1.27V
SOT-223
400mA
1.27V
1.27V
SOT-223
-40
3.3V 600mA LDO Voltage Regulators
-
4.5
3.3V
3.3 V
3.3V
-
400mA
Positive Output
400mA
0
1.27V
Surface Mount
3Pines
150
AEC-Q100
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Alternativas para el número de pieza NCV4274AST33T3G
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
