
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.100 |
| 10+ | $1.500 |
| 25+ | $1.390 |
| 50+ | $1.270 |
| 100+ | $1.160 |
| 500+ | $1.130 |
| 1000+ | $1.110 |
| 2500+ | $1.080 |
Información del producto
Resumen del producto
The SEP series high conductive polymer Aluminium Solid Capacitor (OS-CON) acquires low Equivalent series Resistance (ESR), excellent noise reduction capability and frequency characteristics. In addition, OS-CON has a long life span and its ESR has little change even at low temperatures since the electrolyte is solid. It is used in LED backlight of monitor, notebook PC, desktop PC, base station, server/data centre, SSD, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, security camera, home appliances, amusement lighting and OA equipment. Due to its large capacitance and large ripple current features it is used in input side/output side of DC/DC converter of the server and the base station.
- Low ESR obtained by using conductive polymer electrolyte
- Radial Lead
- 3000hrs at 105°C Endurance
- Halogen-free
- Long life
- Superior temperature characteristics
- Wide capacitance range
Especificaciones técnicas
100
-
3000 hours @ 105°C
Through Hole
2.57
-
8
105
No SVHC (04-Feb-2026)
20
0.035
± 20%
Radial Leaded
10
-
-55
OS-CON SEP Series
Documentos técnicos (4)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
