![PANASONIC 25TQC10MEB Capacitor de Polímero de Tantalio, 10 µF, ± 20%, 25 V, B2, 0.1 ohm, 1411 [3528 Métrico]](https://mexico.newark.com/productimages/standard/en_US/3782394-40.jpg)
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.320 | $2.32 |
| Total (Dólares USD) Precio en USD | $2.32 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.320 |
| 25+ | $1.330 |
| 100+ | $1.240 |
| 250+ | $1.170 |
| 500+ | $1.080 |
| 1000+ | $1.040 |
| 5000+ | $0.973 |
Información del producto
Resumen del producto
TQC series POSCAP™ capacitors utilize a sintered tantalum anode and a proprietary high conductivity polymer for a cathode. Panasonic’s innovative construction and processing yields the lowest ESR level in polymer tantalum technology and exhibits excellent performance in high-frequency applications. Offering a high volumetric efficiency for capacitance, POSCAP™ Capacitors are available in various, compact package sizes for a small PCB footprint. Additionally, POSCAP™ parts demonstrate high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices and more.
- TQC series POSCAP™ surface mount type conductive polymer tantalum solid capacitors
- High voltage
- Very low ESR
- High temp reflow solder capable (up to 260°C)
- High volumetric efficiency for capacitance
- Safe alternative to generic tantalum capacitors
- Wide application coverage
Especificaciones técnicas
10
25V
0.1ohm
3.5mm
1.9mm
-55°C
POSCAP TQC Series
No SVHC (04-Feb-2026)
± 20%
B2
1411 [3528 Metric]
2.8mm
900mA
105°C
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
