
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.480 |
| 25+ | $1.370 |
| 50+ | $1.240 |
| 100+ | $1.060 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 2500+ | $0.943 |
Información del producto
Resumen del producto
ECWFG series is a metallized polypropylene film capacitor for automotive applications. The ECWFG Series achieves larger allowable current that is two times as large as the allowable current of the ECWFE Series (at 105°C). The ECWFG Series achieves high moisture resistance and high thermal shock resistance, conforming to requirements specified in AEC-Q200. The ECWFG Series is provided with a security mechanism (fuse), which ensures the safety of the product (open failure mode). Typical applications include DC/DC, AC/DC converter circuit in xEV and high frequency and high current circuits.
- Large current handling, high reliability and high safety
- High thermal shock resistance
- Flame-retardant plastic case and non-combustible resin
- AEC-Q200 compliant
- Operating temperature range from -40°C to +110°C
Especificaciones técnicas
Metallized PP
1.5
Alta Frecuencia
-
GRADO III (condición de prueba B)
22.5
-
-
27
21
-
-40
AEC-Q200
Caja Radial - 2 Pines
± 5%
Agujero Pasante
630
Pin de PC
65
-
-
12
-
ECWFG Series
110
No SVHC (21-Jan-2025)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
