¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.953 |
| 10+ | $0.630 |
| 25+ | $0.575 |
| 50+ | $0.520 |
| 100+ | $0.465 |
| 500+ | $0.416 |
| 1000+ | $0.365 |
| 2500+ | $0.336 |
Información del producto
Resumen del producto
FR-A series radial leaded aluminium electrolytic capacitors build upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. Panasonic has been able to increase lifetime by up to 100%, to 10,000 hours at 105˚C over previous generation products and also improve capacitance by up to 30%. These Capacitors are suitable for switching mode adapters, line noise removal, and other products with long lifetime requirements. This series continues to provide excellent low ESR, high ripple current capabilities and can offer even longer endurance in the smaller cases and higher voltage options.
- Space and cost savings
Especificaciones técnicas
680
± 20%
9000 horas a 105°C
Terminales Radiales
8
-
FR Series
1.56
105
No SVHC (04-Feb-2026)
25
Pin de PC
Polar
3.5
-
20
-
-40
-
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

