![PANASONIC ERJUP3D6803V Resistencia SMD Chip, 680 kohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Película Gruesa](https://mexico.newark.com/productimages/standard/en_US/4765337.jpg)
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.367 | $0.37 |
| Total (Dólares USD) Precio en USD | $0.37 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.367 |
| 10+ | $0.185 |
| 100+ | $0.101 |
| 1000+ | $0.070 |
| 5000+ | $0.044 |
| 10000+ | $0.043 |
| 25000+ | $0.042 |
| 50000+ | $0.041 |
Información del producto
Resumen del producto
ERJUP3D6803V is an ERJ-UP3 series anti-sulfurated thick-film chip resistor featuring anti-surge performance for improved reliability in harsh environments. Its anti-sulfurated electrode structure and materials provide excellent resistance to sulfurization. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard. Suitable for both reflow and flow soldering. Anti-sulfurated chip resistor can be used from machine tools such as industrial applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- Resistance is 680kohm
- Resistance tolerance is ±0.5%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 250mW
- Voltage rating is 150V
- Temperature coefficient is ± 100ppm/K
- Operating temperature range from -55 to 155°C
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material, structure
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
Especificaciones técnicas
680
250
Película Gruesa
ERJ-UP3 Series
150
0.8
155
No SVHC (04-Feb-2026)
± 0.5%
0603 [1608 Metric]
Resistente al Azufre
± 100ppm/°C
1.6
-55
AEC-Q200
Documentos técnicos (2)
Alternativas para el número de pieza ERJUP3D6803V
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
