![PANASONIC ERJUP8F1501V Resistencia SMD Chip, 1.5 kohm, ± 1%, 660 mW, 1206 [3216 Metric], Película Gruesa](https://mexico.newark.com/productimages/standard/en_US/63AC1285-40.jpg)
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.262 | $0.26 |
| Total (Dólares USD) Precio en USD | $0.26 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $0.262 |
| 10+ | $0.100 |
| 100+ | $0.089 |
| 1000+ | $0.065 |
| 5000+ | $0.050 |
| 10000+ | $0.049 |
| 25000+ | $0.048 |
| 50000+ | $0.047 |
Información del producto
Resumen del producto
ERJUP8F1501V is an ERJ-UP type, ERJ-UP8 series high power, anti-surge and anti-sulfurated thick film chip resistor. This resistor provides anti-sulfurization characteristics that avoid an open circuit caused by a sulfide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 1.5kohm resistance
- ±1% resistance tolerance
- 1206 [3216 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 500V voltage rating and 660mW power rating
- Category temperature range from -55 to +155°C
Especificaciones técnicas
1.5
660mW
Thick Film
ERJ-UP8 Series
500V
1.6mm
155°C
No SVHC (04-Feb-2026)
± 1%
1206 [3216 Metric]
Sulfur Resistant, Anti-Surge
± 100ppm/°C
3.2mm
-55°C
AEC-Q200
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
