
8 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $69.900 |
Información del producto
Resumen del producto
RTK7EKA8M1S00001BE is an EK-RA8M1 evaluation kit for the RA8M1 MCU group. The EK-RA8M1 evaluation kit enables users to effortlessly evaluate the features of the RA8M1 MCU group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 Studio IDE. Utilize rich onboard features along with your choice of popular ecosystem add-ons to bring your big ideas to life.
- Ethernet, USB high-speed host, and device, 64MB external Octo-SPI flash, CAN FD PHY
- Multiple 5V input sources, USB (debug, full speed, high speed), external power supply
- SEGGER J-Link™ on-board programmer and debugger
- Five most popular ecosystem expansions, user LEDs and buttons
- MCU boot configuration
Contenido
EK-RA8M1 board, Micro USB device cable (type-A male to micro-B male), Micro USB host cable (type-A male to micro-B male), Ethernet patch cable.
Especificaciones técnicas
Renesas
RA
Cortex-M85F
Evaluation Board R7FA8M1AHECBD, Micro USB Device Cable, Micro USB Host Cable, Ethernet Patch Cable
To Be Advised
32bit
ARM
R7FA8M1AHECBD
RA Family, RA8 Series, RA8M1 Group Microcontrollers
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
