
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1,386.000 |
Información del producto
Resumen del producto
DS8204-R (R5-1) is a 2GHz, 10GSa/s, 500Mpts, 4 channel compact digital oscilloscope. It is a medium and high-end digital oscilloscope with a compact size designed on the basis of the ASIC chip and UltraVision II technical platform developed by RIGOL. It is compact and thin in design. It supports system integration of multiple devices, rack mount installation, and remote system operation to meet the system requirements for industrial automation test system. DS8000-R series oscilloscope has an analog bandwidth of 2GHz, supporting multi-device synchronous triggering, available to be extended to 512 channels. It provides an excellent solution for users to meet their middle and high-speed requirement for the system integration test and synchronization requirement for multi-channel data acquisition.
- High waveform capture rate (over 600,000wfm/s)
- Low jitter, multiple-device synchronization (<200 psRMS, typical)
- 10 GE SFP+ high-speed interface for reliable high-volume data transmission
- Real-time eye diagram and jitter analysis software
- Operating below -40℃, available to be used for signal monitoring in some special conditions
- Interfaces: USB host/device, LAN (LXI), 10 GE SFP+, HDMI, TRIG out, 10MHz in/out
- Web control remote command
- Compact and thin design, save rack space, 1U rack mount kit (standard)
- Easy-to-use multi-channel sync calibration kit for synchronized on-site channel viewing
- 2 year extended warranty
Contenido
Digital oscilloscope, Power cord conforming to the standard of the destination country, USB cable x1, Rack mount kit.
Especificaciones técnicas
Garantía Extendida
RIGOL DS8000-R Series Digital Oscilloscopes
DS8000-R Series
2 Años
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto
