
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $4,399.000 |
Información del producto
Resumen del producto
RSA808 is a RSA800 series real-time spectrum analyzer. With excellent dynamic range, phase noise, amplitude accuracy, and test speed, it supports spectrum analysis, real-time spectrum analysis, and vector signal analysis to meet various signal test and analysis requirements. The RSA800 series offers strong system expansion capability via digital and analogue interfaces for test system integration and custom development. Compact and portable, it is suitable for lab, education, and field testing, and supports power bank supply for mobile testing. With stable performance and flexible applications, the RSA800 series is widely used in R&D, production, and maintenance testing for wireless communications, automotive electronics, IoT, and related fields.
- Frequency range from 5kHz to 8.5GHz
- Excellent DANL (Displayed Average Noise Level)
- High-precision amplitude measurement error
- Excellent SFDR, powerful real-time spectrum analysis function
- Display different types of measurement values in multi-pane windowing form
- Support standard SCPI instruction sets
- Built-in tracking generator output
- USB, LAN, and HDMI interfaces
- 7-inch 1024×600 HD touch display
- Dimension is 265.35mm (10.45inch) (W) × 161.75mm (6.37inch) (H) × 77.38mm (3.05inch) (D)
Contenido
Real-time spectrum analyzer, Power adapter compliant with local standards.
Especificaciones técnicas
Banco
5kHz a 8.5GHz
265.35
1.9
-
RSA800 Series
161.75
77.38
3 Años
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto
