
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $41.560 |
Información del producto
Resumen del producto
BD9E304FP4-EVK-003 is a evaluation board designed to evaluate synchronous buck DC/DC converter BD9E304FP4-LBZ. The BD9E304FP4-LBZ accepts a power supply input range of 4.5V to 36V and generates an output voltage ranging from (0.1 x VIN or 0.7V) to 0.8 x VIN using external resistors. The light load mode control provides good efficiency characteristics in light load conditions, which is ideal for applications that need to lessen the standby power. The current mode control DC/DC converter provides high-speed transient response performance. Additional protection functions include a built-in soft start function to prevent inrush current at startup, UVLO (Under Voltage Lock Out), TSD (Thermal Shutdown Detection), SCP (Short Current Protection), OCP (Over Current Protection), and OVP (Over Voltage Protection). Typical applications include industrial products as factory automation, secondary power supply and adapter equipment and telecommunication devices.
- Input voltage range from 10 to 36V
- 5V typ output voltage
- 3A max output current
- Operating frequency is fixed at 300kHz
- 95% maximum efficiency
- 3.9V typ UVLO detect voltage (VCC sweep down)
- 350mV typ UVLO hysteresis width
Especificaciones técnicas
Rohm Semiconductor
Power Management
Evaluation Board BD9E304FP4-LBZ
-
BD9E304FP4-LBZ
Reductor síncrono Convertidor CD-CD
-
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
