
| Cantidad | Precio en USD |
|---|---|
| 1+ | $7.170 |
| 10+ | $6.550 |
| 25+ | $6.120 |
| 50+ | $6.030 |
| 100+ | $5.290 |
| 500+ | $4.600 |
| 1000+ | $4.040 |
| 2000+ | $3.620 |
Información del producto
Resumen del producto
The ERF8 series from Samtec are 0.80mm (0.0315") Edge Rate® rugged high speed socket strips. Samtec’s Edge Rate® contact system is designed for high speed, high cycle applications. The surface of the Edge Rate® contact is milled creating a smooth mating surface area instead of a stamped contact that mate on a cut edge. This smooth mating surface reduces the wear tracks on the contact increasing the durability and cycle life of the contact system. It also lowers insertion and withdrawal forces allowing the connectors to be zippered when unmating. These socket strips are available in various options including latching (L), extended guide post (EGP), extended guide post shield (EGPS) and 6.00mm (0.236") diameter polyimide film pick and place pad. It mates with ERM8 series 0.80mm Edge Rate® rugged high speed terminal strips, ERCD series 0.80mm Edge Rate® high speed coax cable assemblies and ERDP series 0.80mm Edge Rate® high speed twinax cable assemblies.
- Extended life product (ELP), high mating cycles (30µ" gold plating)
- Double vertical rows with positions up to 200 and stack height from 7mm to 16mm
- UL E111594 qualified
- Samtec 28+Gbps solution and supports 100 GbE, PCI Express® protocols
- 10µ" gold on contact, matte tin on tail or 30µ" gold on contact, matte tin on tail plating options
- Black LCP insulator material
- BeCu contact material
- Voltage rating is 225VAC / 318VDC
- Current rating is 2.2A per pin (1 pin powered per row)
- Operating temperature range from -55°C to +125°C
Especificaciones técnicas
Receptáculo
2Líneas
Montaje Superficial
Contactos con Recubrimiento de Oro
No SVHC (04-Feb-2026)
0.8
120Contactos
Beryllium Copper Alloy
ERF8 Series
Alternativas para el número de pieza ERF8-060-07.0-L-DV-K-TR
1 producto (s) encontrado (s)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
