0
0 elementos$0.00

isoPower® technology with iCoupler®

Implement isolation in designs without the constraints found with optocouplers

Click here

to navigate Products in category

Analog Devices isoPower® technology utilizes proprietary iCoupler® chip scale transformers to integrate isolated dc-to-dc converts with data isolation into a single package. This enables designers to implement isolation in designs without the cost, size, power, performance, and reliability constraints found with optocouplers. With more than one billion channels shipped into the field, these magnetically isolated products are a safe, reliable and easy-to-use alternative to optocouplers.

Applications

  • RS-232 transceivers
  • Power supply start-up bias and gate drives

  • Isolated sensor interfaces
  • Automotive on-board charger (OBC) and dc to dc
  • Industrial programmable logic controllers (PLCs)
  • Industrial automation and process control
  • Instrumentation and data acquisition systems
  • Data and power isolation
  • iCoupler® chip scale transformer technology, optimized for low power and low radiated emissions
Element 14

How do you Transfer Signal and Power Between Isolated Circuits?

Featuring the isoPower® technology with iCoupler®

Videos

Discover isoPower® technology with iCoupler® at Newark

Intelligent motion control solutions for smart manufacturing

Intelligent motion control solutions enable agile production

Recommended For New Designs

ADP1034

ADP1034

3-Channel Isolated Micropower Management Unit with Seven Digital Isolators and Programmable Power Control

The ADP1034 includes four high speed serial peripheral interface (SPI) isolation channels and three general-purpose isolators for channel to channel applications where low power dissipation and small solution size are required.

Features

  • Wide input supply voltage range: 4.5 V to 60 V
  • Integrated flyback power switch
  • Generates isolated, independent, resistor-programmable bipolar outputs and factory-programmable buck output
    • VOUT1: 6 V to 28 V
    • VOUT2: 5.0 V
    • VOUT3: −24 V to −2 V
  • 86% typical efficiency at 2.61 W output power
  • Programmable power control pin (PPC_IN) for adjusting VOUT1 through serial command

Applications

  • Industrial automation and process control
  • Instrumentation and data acquisition systems
  • Data and power isolation

Buy now ▶ | Data sheet ▶

Production

ADuM6028

ADuM6028

Low Emission, 5 kV Isolated DC-to-DC Converters

The ADuM6020/ADuM6028 eliminate the need to design and build isolated dc-to-dc converters in applications up to 500 mW. The iCoupler chip scale transformer technology is used for the magnetic components of the dc-to-dc converter. The result is a small form factor, isolated solution.

Features

  • isoPower integrated, isolated dc-to-dc converter
  • 60 mA output current for ADuM6028
  • AEC-Q100 qualified for automotive applications
  • Meets CISPR22 Class B emissions limits at full load on a 2‑layer PCB
  • 8-lead SOIC_IC package with 8.3 mm minimum creepage
  • High temperature operation: 125°C maximum

Applications

  • RS-485/RS-422/CAN transceiver power
  • Power supply start-up bias and gate drives
  • Isolated sensor interfaces
  • Automotive on-board charger (OBC) and dc to dc
  • Industrial PLCs

Buy now ▶ | Data sheet ▶