
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.340 | $2.34 |
| Total (Dólares USD) Precio en USD | $2.34 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.340 |
| 50+ | $1.440 |
| 100+ | $0.999 |
| 250+ | $0.921 |
| 500+ | $0.843 |
| 1000+ | $0.737 |
| 2500+ | $0.718 |
| 5000+ | $0.698 |
Información del producto
Resumen del producto
ECLAMP2410PQTCT is a combination EMI filter and line termination device with integrated TVS diodes for use on multimedia card interfaces. This state-of-the art device utilizes solid-state silicon-avalanche technology for superior clamping performance and DC electrical characteristics. It has been optimized for protection of T-Flash/MicroSD interfaces T-Flash/MicroSD interfaces in cellular phones and other portable electronics. The device consists of six circuits that include series impedance matching resistors and pull up resistors as required by the SD specification. TVS diodes are included on each line for ESD protection. An additional TVS diode connection is included for protection of the voltage bus. The TVS diodes provide effective suppression of ESD voltages in excess of ±15KV (air discharge) and ±8KV (contact discharge) per IEC 61000-4-2, level 4.
- Reverse standoff voltage is 5V
- Bidirectional EMI/RFI filtering and line termination with integrated ESD protection
- TVS working voltage is 5V
- Typical capacitance per line is 12pF(VR=2.5V)
- Protection and termination for six lines +Vdd
- Solid state technology
- Operating temperature range from -40 to 125°C
- Qualified to AEC-Q100 grade1 for automotive use
Especificaciones técnicas
-
16Pines
-
AEC-Q100
SLP4016P16
5V
EMIClamp Series
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
