
| Cantidad | Precio en USD |
|---|---|
| 1+ | $695.940 |
| 5+ | $682.020 |
| 10+ | $668.100 |
| 25+ | $654.180 |
| 50+ | $640.270 |
Información del producto
Resumen del producto
DU323RB is a general duty, residential, single-throw safety switch. General duty safety switch is designed for residential and commercial applications where durability and economy are prime considerations. Typical loads include lighting, air conditioning, and appliances. It is suitable for use as service equipment when equipped with a factory installed neutral assembly or field installed service grounding kit. This general duty single throw safety switch is a three pole, 100A, non fusible disconnect with a 240VAC voltage rating. This switch has a NEMA 3R enclosure and is surface mounted. This non-fusible disconnect switch comes with no neutral. This switch comes with lugs suitable for aluminum or copper conductors. Certification is UL listed file E2875.
- 3 phase, 3 number of poles, 100A current rating, 240VAC voltage rating
- NEMA 3R enclosure rating
- Surface mounting type, lugs electrical connection, 3-wire configuration
- Wire size range from 14 to 1AWG (copper), 12 to 1AWG (aluminum)
- 6.5inch depth, 10.5inch width, 17.5inch height
- 18 months warranty
Especificaciones técnicas
-
-
100A
-
To Be Advised
3PST
240V
-
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
