
5,000 Puede reservar stock ahora
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $5.000 | $5.00 |
| Total (Dólares USD) Precio en USD | $5.00 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $5.000 |
| 50+ | $3.900 |
| 100+ | $3.750 |
| 250+ | $3.610 |
| 500+ | $3.470 |
| 1000+ | $3.350 |
| 2500+ | $3.290 |
| 5000+ | $3.210 |
Información del producto
Resumen del producto
LPS27HHWTR is an ultra-compact piezoresistive absolute pressure sensor that functions as a digital output barometer. This device comprises a sensing element and an IC interface that communicates through I²C, MIPI I3CSM or SPI from the sensing element to the application. The sensing element, which detects absolute pressure, consists of a suspended membrane manufactured using a dedicated process developed by ST. It is used in applications such as altimeters and barometers for portable devices, GPS applications, weather station equipment, sports watches, e-cigarettes, water depth monitoring, gas metering.
- Pressure sensor with water-resistant package, potting gel & grounded metal cap
- 260 to 1260hPa absolute pressure range, embedded temperature compensation
- 24-bit pressure data output, ODR from 1Hz to 200Hz
- SPI, I²C or MIPI I3CSM interfaces, embedded FIFO
- Interrupt functions: data-ready, FIFO flags, pressure thresholds
- Supply voltage range from 1.7V to 3.6V
- Absolute accuracy over temperature is 0.5hPa typical at (VDD = 1.8V, T = 25°C)
- Temperature coefficient offset is 0.75Pa/°C typical at (VDD = 1.8V, T = 25°C)
- Supply current is 4μA typical at (VDD = 1.8V, T = 25°C)
- Operating temperature range from -40°C to +85°C, CCLGA-10L package
Especificaciones técnicas
Absolute
26
1.7
CLGA
10Pines
± 0.5 hPa
Surface Mount
-
85
-
MSL 3 - 168 hours
-
126
3.6
CLGA
Digital
-
I2C, I3C, SPI
-40
-
-
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
