
| Cantidad | Precio en USD |
|---|---|
| 100+ | $269.560 |
Información del producto
Resumen del producto
3038-2000 is a model 3038 SMT accelerometer. Designed for application durability in extreme temperature, vibration and shock environments, this accelerometer delivers the performance you need. This model helps improve sensing confidence and allows for simple installation with a hermetically sealed SMD design. It incorporates a gas-damped piezoresistive MEMS sensing element providing outstanding long-term stability. With a millivolt output signal and mechanical overload stops that provide shock protection to loads greater than 10,000g, this sensor offers excellent value for performance. Application includes harsh environments, vibration and shock monitoring, impact testing, safe and arming, munitions testing automotive safety testing, drop testing, biomechanics testing, pile driving, embedded applications, instrumentation, machinery.
- Excellent durability with hermetic seal
- Board mountable accelerometer, low power consumption
- Hermetic LCC package, DC response, gas damping, 5000Hz bandwidth
- MEMS DC accelerometer type, DC response embedded accelerometers sensor type
- Range is ±2000g, sensitivity is 0.06 to 0.15(mV/g)1, 0-4500Hz frequency response
- Natural frequency is 24000Hz, non-linearity is ±1 (%FSO)
- Transverse sensitivity is <lt/>3%, 0.05-0.30 damping ratio
- Full scale output voltage is ±.1VDC, excitation voltage range from 2 to 10VDC
- Zero acceleration output is ±25mV, ceramic case material, solder mounting
- Operating temperature range from -55 to 125°C
Especificaciones técnicas
± 2000g
-
LCC
LCC
-
-55
125
-
-
Analógica
-
8Pines
-
-
0.06mV/g
0.15mV/g
MEAS 3038 Series
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
