
Información del producto
Resumen del producto
G-NSDOG2-001 is a AXISENSE-2 series inclinometer with floor mount. It is mainly developed with focus on platform leveling, dynamic engine management, tip-over protection and tilt alarm. A fast response time and good accuracy makes this device the ideal choice for mobile leveling applications. It features digital signal processing including temperature compensation. The integrated filter improves performance and allows using the sensor in many noisy environments. The inclinometer includes a powerful digital signal processing that offers various filter algorithms. It is possible to adjust the sensor to different environments yielding an optimized performance. The PA6.6 housing is very compact in size and has compression limiter bushings for safe installation of the sensor. It is compatible with oil, grease and fuel also. Typical applications include mobile and stationary cranes, lift platforms, building control, weighing systems, vehicle applications and road construction machines.
- AXISENSE-2 series voltage tilt sensor
- 8 to 30VDC supply voltage
- Output voltage range from 0.5 to 4.5V
- Angular range is ±25°
- 12bit resolution
- 100Hz refresh rate
- Temperature range -40°C to 85°C
- Accuracy typically of 0.5° at -40°C to 85°C, 0.15° at 25°C
Especificaciones técnicas
Inclinómetro Dos Ejes
Analógico
8
8
30
Módulo
4Pines
-
Analógico
85
Inclinómetro
X, Y
30
Module
25
-
4.5
-
-40
To Be Advised
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
