
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $411.000 |
Información del producto
Resumen del producto
DL-40JANUS-DR-PS1-IA06 is a compact 1/8 DIN AC voltage measurement meter designed for accurate monitoring of AC voltage signals in industrial and electrical applications. Powered by universal 85–265V AC / 95–300V DC supply, it features a bright 4-digit red LED display with user-programmable scaling, decimal point placement, setpoint LED indicators, and adjustable display brightness. The meter provides true RMS AC voltage measurement over a wide 3–600V AC input range, delivering accurate readings for a variety of electrical signals and waveform conditions. Its user-scalable display and programmable features allow easy configuration for specific monitoring requirements. Designed for reliable operation in industrial environments, the meter combines a space-saving 1/8 DIN panel-mount design with flexible programming capabilities for electrical monitoring, automation, and control applications.
- Intelligent averaging smooths noisy signals while maintaining fast response to real input changes
- Three-button programming via the front panel (UP, DOWN and PROGRAM buttons)
- Four annunciator LEDs provide front panel alarm status indication for up to four setpoints
- Made in the USA and BABA (Build America, Buy America) compliant
Especificaciones técnicas
4
200VCA / 600 VCA
1.77
85
0
DL-40JANUS Series
Voltaje de CA verdadero RMS
0.56
3.62
265
60
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto
