
Avísenme cuando vuelva a estar en stock
| Cantidad | Precio en USD |
|---|---|
| 1+ | $627.000 |
Información del producto
Resumen del producto
DL-40JANUS-DR-PS2-IP02-AIV-OR12 is a versatile 1/8 DIN process measurement and control meter designed for accurate monitoring and control of 4–20mA process signals in industrial applications. Powered by a flexible 15–48V AC / 10–72V DC supply, it features a bright 4-digit red LED display with user-programmable scaling, decimal point placement, setpoints, and adjustable display brightness. The input card includes a built-in 24V DC excitation supply for powering loop-powered transmitters, simplifying installation and system integration. The meter provides enhanced process control capability with two grounded and isolated Form C 9A relays and an isolated 0–10V DC analog process output for signal retransmission, monitoring, or connection to external control systems. With flexible user configuration and scalable display settings, the meter can be tailored for a wide range of process measurement and control applications.
- Intelligent averaging smooths noisy signals while maintaining fast response to real input changes
- Three-button programming via the front panel (UP, DOWN and PROGRAM buttons)
- Four annunciator LEDs provide front panel alarm status indication for up to four setpoints
- Made in the USA and BABA (Build America, Buy America) compliant
Especificaciones técnicas
4
4mA a 20mA
1.77
18
0
DL-40JANUS Series
Corriente Lazo Proceso
0.56
3.62
48
60
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto
