
¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.000 | $1.00 |
| Total (Dólares USD) Precio en USD | $1.00 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.000 |
| 50+ | $0.819 |
| 100+ | $0.724 |
| 250+ | $0.644 |
| 500+ | $0.552 |
| 1000+ | $0.484 |
| 2500+ | $0.384 |
| 5000+ | $0.369 |
Información del producto
Resumen del producto
The XC6210B122MR is a 1.2V fixed output low noise high current low-dropout (LDO) Linear Regulator fabricated using CMOS process. The device features a voltage reference, an error amplifier, a current limiter and a phase compensation circuit plus a driver transistor. With a low ON resistance driver transistor built into, batteries can be used until input-output voltage differential is minimal and can accordingly be used for a longer time. The series is also compatible with low ESR ceramic capacitors which give added output stability. The current limiters fold-back circuit also operates as the output current limiter and the output pin protection. The ICs internal regulator circuit can be placed in stand-by mode via the CE function. In the stand-by mode, power consumption is greatly reduced.
- ±30mV Output accuracy
- 35μA Low power consumption (typical)
- 60dB at 1kHz High ripple rejection
Especificaciones técnicas
Fixed
6
1.2V
1.2V
-
800mA
Positive Output
0
500mA
100mV
100mV
SOT-23
-40
1.2V 700mA LDO Voltage Regulators
No SVHC (04-Feb-2026)
1.5
1Salidas
-
1.2 V
-
-
100mV
SOT-25
500mA
100 mV
Surface Mount
5Pines
85
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
