
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $69.350 |
Información del producto
Alternativas para el número de pieza THL 30-4811WI
1 producto (s) encontrado (s)
Resumen del producto
THL 30-4811WI is a THL 30WI series 30W DC/DC converter. With the focus on combining cost efficiency and quality, this isolated high performance 30watt DC/DC converter series is suitable for many different applications. The series comes in an encapsulated, shielded 1 x 1 x 0.4inch metal package and offers integrated remote on/off and trim functions. It has a wide 4:1 input voltage range and precisely regulated, isolated outputs. It is suitable for uses in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where cost efficiency and quality are critical factors.
- 1500VDC I/O-isolation
- Protection against overload, overvoltage and short circuit
- Remote on/off and trim function, plastic base-plate with metal case housing
- 3-year product warranty
- Safety standard are EN 62368-1, IEC 62368-1, UL 62368-1
- Input voltage rating is 48VDC nominal
- Vnominal is 5VDC and Imaximum is 6000mA (output 1)
- Typical efficiency is 88%
- Operating temperature range from –40°C to +80°C
- Switching frequency range from 223 to 273KHz
Notas
Optional heatsink for increased temperature capabilities.
Especificaciones técnicas
ITE
4:1
1 Salida
6
-
1.5
Fixed, Adjustable
10.2
18
THL 30WI Series
DIP
30
5
-
Regulado
48
25.4
25.4
75
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
