
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $46.860 |
Información del producto
Resumen del producto
TIM 6-1211 is a TIM 6 series, 6W DC/DC medical converter. It provides a reinforced isolation system for 5000VAC and a very low leakage current of less than 2μA. The units are approved to IEC/EN/ES 60601-1 3rd ed. for 2 xMOPP and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. It constitutes a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers. It has EN 62368-1, IEC 62368-1, UL 62368-1, EN 60601-1, IEC 60601-1, ANSI/AAMI ES 60601-1, 2 x MOPP standards.
- Acceptance criteria for electronic assemblies acc. to IPC-A-610 Level 3
- EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
- Operating upto 5000m altitude, 5-year product warranty
- Input voltage range from 9 to 18VDC (12VDC nom)
- 5VDC output voltage 1 (Vnom), 1200mA output current 1 (Imax)
- 84% typ efficiency
- 250KHz typ switching frequency, non-conductive plastic (UL 94 V-0 rated) housing material
- Continuous, automatic recovery short circuit protection, overvoltage protection
- Temperature coefficient is ±0.02%/K maximum, start-up time is 35ms typical
- Operating temperature range from -40°C to +105°C
Especificaciones técnicas
ITE & Uso Médico
2:1
1 Salida
1.2
-
5
Fixed
10.6
9
TIM 6 Series
DIP
6
5
-
-
12
20.3
31.8
18
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
