
5,000 Puede reservar stock ahora
| Cantidad | Precio en USD |
|---|---|
| 1+ | $5.550 |
| 25+ | $3.970 |
| 100+ | $3.070 |
| 250+ | $2.890 |
| 500+ | $2.710 |
| 1000+ | $2.660 |
| 2500+ | $2.600 |
| 5000+ | $2.330 |
Información del producto
Resumen del producto
The 118 AHT series high temperature axial leaded Aluminium Capacitor with cylindrical aluminium case and insulated with a blue sleeve. It is a polarized aluminium electrolytic capacitor with non-solid electrolyte. It is used in portable mobile equipment (small size, low mass), low mounting height boards, vibration, shock resistant and outdoor applications (e.g. aerial amplifiers). It is also used for coupling, decoupling, timing, smoothing and filtering. It can be use after very long storage (10 years) without voltage applied.
- Polarized aluminum electrolytic capacitors, non-solid electrolyte
- Axial leads, cylindrical aluminum case, insulated with blue sleeve
- Charge and discharge proof
- Extra long useful life: up to 8000h at 125°C, high reliability
- Extended temperature range: 125°C (usable up to 150°C)
- Miniaturized, high CV-product per unit volume
Especificaciones técnicas
100µF
± 20%
4000 hours @ 125°C
Axial Leaded
8mm
-
118 AHT Series
147mA
125°C
No SVHC (25-Jun-2025)
40V
Axial Leaded
Polar
-
18mm
-
1.75ohm
-40°C
-
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
