SFH6286-3T
Optoacouplador, Salida Transistor, 1 Canal, DIP Montaje Superficie, 4 Pines, 50 mA, 5.3 kV, 100 %

¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.210 | $1.21 |
| Total (Dólares USD) Precio en USD | $1.21 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.210 |
| 50+ | $0.784 |
| 100+ | $0.623 |
| 250+ | $0.580 |
| 500+ | $0.535 |
| 1000+ | $0.440 |
| 2500+ | $0.419 |
| 5000+ | $0.407 |
Información del producto
Resumen del producto
The SFH6286-3T is a 1-channel 4-pin Phototransistor Output Optocoupler with AC input. It features a high current transfer ratio, low coupling capacitance and high isolation voltage. This coupler has a GaAs infrared emitting diode, which is optically coupled to a silicon planar phototransistor detector. The coupling device is designed for signal transmission between two electrically separated circuits. The coupler is end-stackable with 2.54mm lead spacing. Creepage and clearance distances of <gt/>8mm. This version complies with IEC 60950 (DIN VDE 0805) for reinforced insulation to an operation voltage of 400VRMS or DC. It is suitable for battery-powered equipment and office machines.
- Low input current
- High common-mode interference immunity
- Low coupling capacitance
- Good CTR linearity depending on forward current
- Low CTR degradation
- 55V High collector-emitter voltage
- -55 to +100°C Ambient temperature range
Especificaciones técnicas
1 Canal
4Pines
5.3
55
No SVHC (16-Jan-2020)
DIP Montaje Superficie
50
100
-
Documentos técnicos (2)
Alternativas para el número de pieza SFH6286-3T
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
