Información del producto
Alternativas para el número de pieza SQ2310ES-T1_GE3
2 productos encontrados
Resumen del producto
New AEC-Q101 automotive MOSFETs ffrom Vishay are manufactured on a dedicated process flow to instill ruggedness. Rated for a maximum junction temperature of 175 °C, the Vishay Siliconix AEC-Q101 qualified SQ series features low on-resistance n- and p-channel TrenchFET® technologies in lead (Pb)- and halogen-free SO packages. Options include the traditional D2PAK (TO-263) and DPAK (TO-252), as well as several PowerPAK® packages, which save space over the D2PAK, DPAK, and SO-8 while delivering similar on-resistance and thermal resistance. The SQ series also includes devices in ultra compact packages such as the TSOP-6, SOT-23, and SC-89.
Especificaciones técnicas
Canal N
20V
0.024ohm
SOT-23
2W
600mV
3Pines
TrenchFET
AEC-Q101
To Be Advised
N Channel
6A
30
Surface Mount
4.5V
2W
175°C
AEC-Q101
MSL 1 - Unlimited
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

