Información del producto
Resumen del producto
The 5602 series PCB Stacking Connector offers at a 1.5mm stack height. These features result in the highest density stacking connector in the industry. The connector design provides for an audible click, which confirms that the contacts are properly mated. These are offered with and without metal strain-relief and boss. These are designed to prevent solder wicking. Enclosed SMT contacts, provide for high density routing, by allowing traces to be located under the connector. Ideal for FPC to PCB connections. Compatible with high temperature, lead-free and soldering processes.
- 50V Maximum voltage
Especificaciones técnicas
Receptáculo
Receptáculo eléctrico
2Líneas
Montaje Superficial
Aleación Cobre Zinc
Serie 5602
0.5mm
60Contactos
Contactos con Recubrimiento de Oro
No SVHC (27-Jun-2018)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto