Resumen del producto
WebDAQ 316 is an internet enabled thermocouple data logger. It is a stand-alone, temperature logger designed for remote monitoring and control. All the intelligence is built into the WebDAQ, eliminating the need for a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log temperature data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser. The WebDAQ 316 provides 16 isolated thermocouple inputs, and four isolated digital bits that can be used as trigger inputs or alarm outputs. Housed in a heavy-duty chassis, the WebDAQ 316 is rugged enough for industrial applications.
- 16 thermocouple inputs, 24-bit A/D converter, up to 75s/s/ch sample rate
- Thermocouple types J, K, R, S, T, N, E, and B supported
- Log data to internal storage or mapped network storage
- Internal 3GB memory - optional SD card, and USB slots
- Cold junction compensation
- Built-in web server allows access from any device with a web browser
- Alarming and notifications with email and SMS messaging, Four digital I/O for triggers and alarms
- Export data to csv, UFF, or binary for other applications
- No driver software to install
- Wi-Fi support (Wi-Fi dongle is not included), Ethernet port for connecting to a network or PC
Contenido
WebDAQ 316, Power supply, 9VDC output, Ethernet cable, Field changeable AC input plug (USA style), Field changeable AC input plug (EU style), Field changeable AC input plug (UK style), Printed inserts: WebDAQ series quick start, WebDAQ firmware update procedure, MCC packaging assembly/foam, etc.
Especificaciones técnicas
Termopar
-
LED
No SVHC (27-Jun-2024)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto