¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.540 |
| 25+ | $1.540 |
| 50+ | $1.540 |
| 100+ | $1.540 |
| 250+ | $1.540 |
| 500+ | $1.540 |
Información del producto
Resumen del producto
The MAX1471ATJ+ is a 315MHz/434MHz low power, 3V/5V ASK/FSK superheterodyne receiver in 32 pin TQFN package. This CMOS dual channel receiver and few external components provides complete ASK/FSK receive chain from antenna to digital output data. Depending on signal power and component selection, data rates as high as 33Kbps using manchester code (66kbps nonreturn to zero) can be achieved. It is designed to receive binary FSK or ASK data on a 300MHz to 450MHz carrier without reconfiguring the device or introducing any time delay normally associated with changing modulation schemes. ASK modulation uses a difference in amplitude of carrier to represent logic 0 and logic 1 data. FSK uses difference in frequency of carrier to represent a logic 0 and logic 1. It includes a low noise amplifier, an image reject mixer, a fully integrated PLL, local oscillator , 10.7MHz IF limiting amplifier with received signal strength indicator, low-noise FM demodulator and a 3V voltage regulator.
- Supply voltage range is 4.5V to 5.5V, on-chip 3V regulator for 5V operation
- Specified over automotive -40°C to +125°C temperature range
- ASK and FSK demodulated data on separate outputs
- Low operating supply voltage down to 2.4V
- Low operating supply current of 7mA continuous receive mode & 1.1µA deep-sleep mode
- Discontinuous receive (DRX) low power management
- Fast-on start-up feature <lt/> 250µs, integrated PLL, VCO and loop filter
- 45dB integrated image rejection, RSSI output and high dynamic range with AGC
- RF input sensitivity, ASK of -114dBm & FSK of -108dBm
- Selectable IF BW with external filter, programmable through serial user interface
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
300
Receptor
ASK, FSK
66Kbps
TQFN
32Pines
300
Automotive Remote Keyless Entry, Remote Controls, Remote Fan & Light Control, Garage Doors
-40
-114dBm
MSL 1 - Unlimited
Receiver
450
4.5
5.5
TQFN
300MHz
450
450MHz
125
-
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto