32 Resultados encontrados para "NIDEC-COMPONENTS"
Encuentre una amplia gama de Sensores en Newark Electrónica México, incluido Sensores de Posición & Sensores de Movimiento, Sensores de Nivel, Transductores y Sensores de Presión. Disponemos de una amplia gama de Sensores de los principales fabricantes del mundo, incluidos: Nidec Components.
Ver
Comprador
Ingeniero
Fabricante
Embalaje
Categorías
Sensores
(32)
No se aplicaron filtros
0 Filtro(s) seleccionado(s)
| Comparar | Precio para | Cantidad | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NIDEC COMPONENTS | Cada | 1+ $101.060 10+ $82.910 25+ $79.190 50+ $75.480 100+ $71.150 Más precios… | Mín: 1/Múlt: 1 | Optical | Incremental | 300PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Servo Mount | RE12D | - | 2Canales | Round End | 8.5mm | 2mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Cada | 1+ $28.450 10+ $23.290 25+ $21.980 50+ $20.670 100+ $19.480 Más precios… | Mín: 1/Múlt: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | RES | - | 2Canales | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Cada | 1+ $50.530 10+ $41.390 25+ $39.530 50+ $37.660 100+ $35.480 Más precios… | Mín: 1/Múlt: 1 | Optical | Incremental | 25PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | 2Canales | Slotted End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Cada | 1+ $94.600 10+ $77.210 25+ $71.250 50+ $67.030 100+ $63.080 | Mín: 1/Múlt: 1 | Optical | Incremental | 360PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | 3Canales | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Cada | 1+ $126.290 10+ $103.160 25+ $95.200 50+ $89.600 100+ $86.670 | Mín: 1/Múlt: 1 | Optical | Incremental | 1024PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | 3Canales | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Cada | 1+ $94.600 10+ $77.210 25+ $71.250 50+ $67.030 100+ $63.080 | Mín: 1/Múlt: 1 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | 3Canales | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Cada | 1+ $65.730 10+ $53.860 25+ $51.440 50+ $49.010 100+ $44.610 Más precios… | Mín: 1/Múlt: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | 2Canales | Round End | 15mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Cada | 1+ $126.290 10+ $103.160 25+ $95.200 50+ $89.600 100+ $86.670 | Mín: 1/Múlt: 1 | Optical | Incremental | 1000PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount | RE30E | - | 3Canales | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | ||||
12AM9417 RoHS | NIDEC COMPONENTS | Cada | 1+ $99.960 10+ $81.920 25+ $75.730 50+ $71.350 100+ $67.260 | Mín: 1/Múlt: 1 | Optical | Incremental | 400PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | 3Canales | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||
12AM9415 RoHS | NIDEC COMPONENTS | Cada | 1+ $86.410 10+ $71.150 25+ $68.030 50+ $64.900 100+ $62.940 | Mín: 1/Múlt: 1 | Optical | Incremental | 200PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | 2Canales | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9408 RoHS | NIDEC COMPONENTS | Cada | 1+ $20.920 | Mín: 1/Múlt: 1 | Optical | Incremental | 25PPR | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Canales | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM6613 RoHS | NIDEC COMPONENTS | Cada | 1+ $106.110 10+ $88.700 25+ $83.530 50+ $78.360 100+ $74.310 | Mín: 1/Múlt: 1 | Optical | Incremental | 5PPR | 20 Detents | Vertical | With Push Switch | NPN Open Collector | Panel Mount | CJ25 Series | 1000000 | 2Canales | D Type Flatted End | 14.65mm | 6.35mm | - | 5V | 0°C | 50°C | - | - | Connector | |||
12AM9414 RoHS | NIDEC COMPONENTS | Cada | 1+ $101.070 10+ $82.920 25+ $79.200 50+ $75.490 100+ $68.740 | Mín: 1/Múlt: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE12D Series | - | 2Canales | Round End | 8.5mm | 2mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9407 RoHS | NIDEC COMPONENTS | Cada | 1+ $25.760 | Mín: 1/Múlt: 1 | Optical | Incremental | 50PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Canales | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9406 RoHS | NIDEC COMPONENTS | Cada | 1+ $23.720 | Mín: 1/Múlt: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | Quadrature | Panel Mount, Through Hole | REC16 Series | 1000000 | 2Canales | D Type Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9669 RoHS | NIDEC COMPONENTS | Cada | 1+ $63.890 10+ $55.490 25+ $49.190 50+ $46.300 100+ $42.770 | Mín: 1/Múlt: 1 | Magnetic | Incremental | 100PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Canales | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | IP40 | Wire Leaded | |||
12AM9405 RoHS | NIDEC COMPONENTS | Cada | 1+ $32.760 10+ $26.820 25+ $25.610 50+ $24.400 100+ $22.980 Más precios… | Mín: 1/Múlt: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | REC Series | - | 2Canales | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
12AM9416 RoHS | NIDEC COMPONENTS | Cada | 1+ $102.400 10+ $83.930 25+ $77.590 50+ $73.110 100+ $69.070 | Mín: 1/Múlt: 1 | Optical | Incremental | 100PPR | - | Vertical | - | NPN Open Collector, Quadrature | Panel Mount | RE30E Series | - | 3Canales | Round End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | IP40 | Wire Leaded | |||
12AM9409 RoHS | NIDEC COMPONENTS | Cada | 1+ $27.060 10+ $23.490 25+ $20.810 50+ $19.580 100+ $18.080 | Mín: 1/Múlt: 1 | Optical | Incremental | 25PPR | - | Vertical | With Push Switch | NPN Open Collector, Quadrature | Through Hole | RECK Series | 2000000 | 2Canales | Flatted End | 16.5mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | PC Pin | |||
12AM9671 RoHS | NIDEC COMPONENTS | Cada | 1+ $54.990 10+ $47.870 25+ $42.500 50+ $41.060 | Mín: 1/Múlt: 1 | Magnetic | Incremental | 256PPR | - | Vertical | - | Quadrature | Panel Mount | RMS20 Series | 100000 | 2Canales | D Type Flatted End | 13.5mm | 6mm | - | 5V | -10°C | 60°C | IP40 | IP40 | Wire Leaded | |||
12AM9412 RoHS | NIDEC COMPONENTS | Cada | 1+ $28.510 10+ $22.950 25+ $21.050 50+ $20.110 100+ $18.840 Más precios… | Mín: 1/Múlt: 1 | Optical | Incremental | 25PPR | - | Vertical | - | Quadrature | Panel Mount | RES Series | - | 2Canales | Round End | 9mm | 6mm | - | 5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | |||
NIDEC COMPONENTS | Cada | 1+ $143.110 10+ $130.830 25+ $126.690 50+ $124.110 | Mín: 1/Múlt: 1 | - | - | - | - | - | - | - | - | WL10 Series | - | - | - | - | - | - | - | - | - | - | - | - | ||||
NIDEC COMPONENTS | Cada | 1+ $37.540 10+ $32.630 25+ $28.960 50+ $27.270 100+ $25.220 | Mín: 1/Múlt: 1 | Optical | Incremental | 25PPR | 0 Detents | Vertical | With Push Switch | Quadrature | Through Hole | REC16L | 2000000 | 2Canales | D Type Flatted End | 9.5mm | 3.18mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | 6 Pin Connector | ||||
NIDEC COMPONENTS | Cada | 1+ $31.390 10+ $25.720 25+ $24.570 50+ $23.400 100+ $22.060 Más precios… | Mín: 1/Múlt: 1 | Optical | Incremental | 50PPR | 0 Detents | Horizontal | Without Push Switch | Quadrature | Panel Mount | REC | - | 2Canales | Round End | 9mm | 6mm | 4.5V | 5.5V | 0°C | 50°C | IP40 | IP40 | Wire Leaded | ||||
NIDEC COMPONENTS | Cada | 1+ $23.860 10+ $21.340 25+ $20.520 50+ $19.960 100+ $19.790 | Mín: 1/Múlt: 1 | - | - | - | - | - | - | - | - | P-2000 Series | - | - | - | - | - | - | - | -20°C | 80°C | - | - | - | ||||