Cantidad | Precio en USD |
---|---|
1+ | $46.790 |
Información del producto
Resumen del producto
The MCP1726EV is a MCP1726 evaluation board demonstrates 1A low quiescent current,low dropout regulator. The evaluation board contains two independent circuits that allow the user to evaluate the MCP1726 in the 8 pin SOIC and the 8 pin 3X3 DFN packages. The evaluation board uses a potentiometer to adjust the output voltage of the MCP1726 device across its entire output voltage range. The evaluation board also allows for fixed output voltage versions of the device to be used by simply connecting the pins of a jumper connector. The MCP1726 evaluation board is fully assembled and tested over its input voltage, output voltage and output current operating range. This board requires the use of an external input voltage source (2.3V to 6.0V) and an external load (electronic or resistive). The printed circuit board design provides cooling for the MCP1726 devices.
- Input voltage range from 2.3V to 6.0V
- Adjustable output voltage via a potentiometer
- Overtemperature protection
- Overcurrent protection
- Each circuit capable of delivering 1A of continuous output current
- Power good delay adjust capability
- Input power and power good indication (LED)
- Input undervoltage lockout (UVLO) protection
Contenido
The MCP1726 1A LDO Evaluation Board, Analog and Interface Products Demonstration Boards CD ROM.
Especificaciones técnicas
Microchip
Power Management - Voltage Regulator
Tarjeta de Evaluación, Cables, CD
No SVHC (25-Jun-2025)
MCP1726
LDO
-
Documentos técnicos (3)
Alternativas para el número de pieza MCP1726EV
1 producto (s) encontrado (s)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto