Información del producto
Resumen del producto
DPK-EKIT2432C is a evaluation kit with DPP-CTS2432 2.8inch colour iLCD panel and universal evaluation board using FFC cable for connecting the panel to the board. The DPP-CTS2432 iLCD panel contains the 32bit iLCD controller DPC3050 and has 2MByte flash memory for images, text, fonts and macros on board. As any other colour iLCD panel this model can be used in 90°, 180° or 270° mode as well enabling user to select the most wanted landscape mode with 320 x 240 pixel via an appropriated software command. The excellent TFT display with high brightness and contrast shows user graphics either with full 16bit colour depth or with 8bit colour depth. As seen on all other iLCD panels, animated images (colour GIF images) can be displayed easily within minutes.
- Single 5V (optional 3V) power supply
- USB port, RS232 port with 3V
- I2C port and SPI port
- 2MByte flash memory for user data
- Controls up to 16 digital outputs
- Controls up to 16 digital inputs
- 4 analog inputs with 12bit resolution
- Controls 2 relays or speaker/buzzer, PWM output
- Controls a keyboard matrix with up to 128 keys
- Real time clock with battery backup
Aplicaciones
Imagen, Vídeo y Visión, Instrumentación y Medida
Contenido
DPP-CTS2432 colour iLCD panel and universal evaluation board, FFC cable, USB cable, serial cable, Power supply plug in adaptor, CD.
Advertencias
Reversed power supply connections (Vcc and Gnd) made to the iLCD module or invalid power supply voltage greater than 5.5V(3.3/3.6V when using a 3/3.3V variant) will cause module damage.
Especificaciones técnicas
Demmel Products
Displays
Evaluation Board DPP-CT2432, Adapter, USB & Serial Cable, Power Supply, CD
No SVHC (07-Jul-2017)
-
ILCD Module
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto