Información del producto
Resumen del producto
The FS2009(UN) portable high speed multi project USB in system (ISP) programmer with standalone capability using LCD/ keypad (64 projects) and USB/RS232 connectivity. This portable ISP programmer designed for development, field service and production programming applications. The programmer is capable of operating in standalone mode (without PC) allowing an operator to select from 1 of 64 standalone programming projects using the display and keypad. A single auto program key is then used to repetitively program the selected project. The FS2009(UN) programmer supports high speed in system programming (ISP) of the Atmel ATtiny devices via the high voltage serial programming mode, Atmel AT89S, AT89C51Rxx, AT89Sxxxx microcontrollers and also supports NXP P89X51Rx2 devices, Zensys 100/200/300 series devices.
- Portable in system (ISP) programmer
- Supports programming via SPI and UART protocols as standard
- Chargeable upgrade available for programming via JTAG and I2C
- Supports standalone operation i. e. no PC required after programmer has been configured
- Very fast programming speeds suitable for high throughput production environments
- Up to 64 individual programming projects can be uploaded to the non volatile on board FLASH store
- Robust I/O driver stage
- Individually configurable programmer I/O pins
- Programmer firmware is field upgradeable to cater for future algorithms
- Ideal for development, production or field use
Aplicaciones
Diseño Embebido y Desarrollo
Contenido
Programmer, Software, Power supply, Cables and Documentation.
Advertencias
Any damage caused to the programmer by electrostatic discharge (ESD) through inadequate earthing is not covered under the warranty of the product.
Especificaciones técnicas
AVR, ATtiny, AT89S
Portable In-System (ISP) Programmer, Very Fast Programming Speeds, Robust I/O Driver Stage
To Be Advised
Programmer, Software, Cables and Documentation
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto