Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
No está disponible
Información del producto
FabricanteTRANSCENSION
No. Parte FabricanteBOTE35
No. Parte Newark84Y8100
Rango de Producto-
Tipo de ConectorUS
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
A universal intelligent lighting controller, that allows the control of 12 fixtures of up to 16 DMX channels each and up to 184 programmable scenes. 6 chase banks can contain up to 184 steps of the saved scenes and in any order. programs can be triggered by music, automatically or manually. All chases can be executed sequentially. The Commander 192 has the feature of returning to the last selected program on power up, so it is ideal for a wide range of applications.
- Combination spanners that are ideal for most tradesman, and mechanics
- Off set with equal sizes at both ends
- Manufactured from polished chrome vanadium steel
- Supplied on a plastic display, storage rackKit Contents6mm Wrench
- 7mm Wrench
- 8mm Wrench
- 9mm Wrench
- 10mm Wrench
- 11mm Wrench
- 12mm Wrench
- 13mm Wrench
- 14mm Wrench
- 15mm Wrench
- 16mm Wrench
- 17mm Wrench
- 18mm Wrench
- 19mm Wrench
- 20mm Wrench
- 21mm Wrench
- 22mm Wrench
- 24mm Wrench
Especificaciones técnicas
Rango de Producto
-
Sustancia Extremadamente Preocupante (SVHC)
To Be Advised
Tipo de Conector
US
Legislación y medioambiente
US ECCN:EAR99
EU ECCN:Unknown
Conforme a RoHS:Pendiente
Cumplimiento de ftalatos con respecto a la restricción de sustancias peligrosas (RoHS):Pendiente
Valor de sustancia extremadamente preocupante:To Be Advised
Descargue el certificado de cumplimiento del producto
Certificado de conformidad del producto