¿Necesita más?
Cantidad | Precio en USD |
---|---|
1+ | $817.430 |
Información del producto
Resumen del producto
DSOX1102A REFURB from Keysight Technologies is an InfiniiVision 1000 X-series 70MHz, 2 channel oscilloscope. Keysight’s InfiniiVision 1000 X-series oscilloscope is engineered to give quality, industry-proven technology. With the unique, Keysight-designed MegaZoom IV custom ASIC technology, the InfiniiVision 1000 X-series delivers up to 50,000 waveforms per second. Waveform tools include quick access to waveform math, like FFT (magnitude and phase), add, subtract, multiply and divide. Reference waveforms allow quick comparison of stored waveforms. External trigger can be used as a 3rd channel and displayed on-screen to create a bus-type display. Built-in WaveGen supports sine, square, ramp, pulse, DC and noise with amplitude and frequency modulation.
- Considered "Used" condition, this open-box product has been verified to be in like new working order
- Near new condition, with all original accessories showing only slight signs of handling
- 2 analog channels and 1 digital channel, maximum sample rate is 2GSa/s
- Maximum memory depth is 1Mpts, 7inch TFT LCD WVGA display
- Calculated rise time (10 to 90%) is ≤ 5ns
- Built-in USB host and USB device ports make PC connectivity easy
- Access 24 built-in automatic measurements
- Segmented memory and mask/limit testing
- Dimension is 12.4inch x 6.5inch x 5.1inch
- UL61010-1 3rd edition, CAN/CSA-C22.2 no. 61010-1-12 safety standard
Contenido
DSOX1102A oscilloscope, Secure erase, Built-in help language support, Interface language support GUI menus, Power cord.
Especificaciones técnicas
InfiniiVision 1000 X-Series
70MHz
1 Mpts
LCD WVGA a Color
3 Años
To Be Advised
2 Analógicas, 1 Disparador ext.
2GSPS
5ns
Digital Storage Oscilloscope, Two N2140A Probes, Power Cord, Warranty, Secure Erase, GUI
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto