
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $49.440 |
Información del producto
Resumen del producto
32939 is an 8.0", insulated industrial high leverage diagonal cutter. Wiha Insulated SoftFinish cushion grip pliers and cutters are the standard for premium quality featuring ergonomic cushion grip handles for comfort and control, dual durometer construction for long-lasting durability, and handles directly molded to the tool steel for a permanent bond. The grips feature a slip guard handle design for added protection at the front-end and raised rear-finger steps for easy opening at the back-end. Wiha Insulated SoftFinish cushion grip pliers and cutter consist of premium quality tool steel for strength and durability and induction hardened cutting edges and jaws for superior sharpness and longevity. Every single Wiha insulated tool is individually tested to 10,000VAC and rated to 1,000VAC (1,500VDC) for safety and peace of mind in energized applications.
- Handles direct molded to tool steel for permanent bond
- Wiha premium quality tool steel for strength and durability
- Standard industrial brushed finish for surface endurance
- Meets VDE testing standards for protection against arc flash explosion
- Meets ASTM F1505 standard specifications for insulated and insulating hand tools
- Meets EN/IEC 60900 testing standards for protection against arc flash explosion
- Meets NFPA-70E standard for electrical safety on the job-site
- Meets CSA testing benchmarks for safety and performance
- 1.5inch product depth, 5inch product width, 12.5inch product height
Especificaciones técnicas
Diagonal
-
-
No SVHC (16-Jul-2019)
8
-
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
