| Cantidad | Precio en USD |
|---|---|
| 1+ | $313.420 |
| 5+ | $309.380 |
| 10+ | $305.340 |
Información del producto
Resumen del producto
The AG Series is a broad line of ultra-miniature DC to HV DC converters that sets an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume and an extremely low profile of only 0.128 inches (3.25mm) when mounted in from the top, or 0.152 (3.86mm) when mounted in from the bottom of the PCB. They can also mount off the PCB with .030” diameter pins. They are offered in 1 watt or 1.5 watt power ratings, with output voltages ranging from 100 volts to 6000 volts. The output is directly proportional to the input voltage and is linear from
- Output voltages from 100V to 6000V
- Output Proportional to Input
- 0.7VDC Turn-on Voltage
- Extremely Low Profile <lt/>0.25”
- Surface Mount
- Input to Output Isolation
- Short Circuit Protection
- Control Pin
- No minimum load
Especificaciones técnicas
Proporcional
1W
500µA
500µA
0V
2kV
700mV
Serie AG
CE, UL
11.43mm
23.37mm
1 Salida
2kV
1W
Montaje Superficial
Salida Positiva
Fixed, Adjustable
5V
DIP
Dispositivo de Montaje en Superficie
6.35mm
No SVHC (15-Jan-2018)
Documentos técnicos (3)
Alternativas para el número de pieza AG20P-5
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

