
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $189.590 |
| 5+ | $184.660 |
| 10+ | $179.730 |
| 25+ | $173.140 |
| 100+ | $163.290 |
Información del producto
Alternativas para el número de pieza ECH450PS15
1 producto (s) encontrado (s)
Resumen del producto
ECH450PS15 is an ECH450 series AC-DC power supply approved for medical and ITE applications. The forced and convection cooled single output AC/DC power supply packaged in an ultra compact foot print of just 5.0” by 3.0”. The ECH450 provides up to 450W force cooled and 250W convection cooled leading to very high power densities of 20W/in3. A 12V, 600mA fan supply is included in the design to facilitate system cooling, along with 5V/1A standby output. The power supply contains two fuses and low leakage currents as required by medical applications. The ECH450 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design to meet the latest environmental legislation and the low profile and safety approvals covering ITE and medical standards along with conducted emissions to EN55011/32 level B allow the versatile ECH450 series to be used in a vast range of applications.
- Input voltage range from 90 to 264VAC
- Output voltage is 15VDC
- Suitable for BF applications
- 5V standby and remote on/off
- Operating temperature range from -20°C to +70°C
- High efficiency up to 93%
- Dimension is 3.00 x 5.00 x 1.42” (76.2 x 127.0 x 36.1 mm)
Especificaciones técnicas
ITE & Uso Médico
450W @ 10CFM
90V CA a 264V CA
15V
-
-
-
ECH450 Series
1 Salida
250W
Fixed
16.6A
-
-
-
No SVHC (15-Jan-2018)
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
