
¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $77.190 |
| 5+ | $75.240 |
| 10+ | $73.300 |
| 25+ | $70.710 |
| 100+ | $66.830 |
Información del producto
Resumen del producto
JMR2024D12 is a JMR20 series, 20W, ultra-compact, regulated PCB-mount medical DC-DC converter. The JMR20 series features a 4:1 input voltage range. Its low no-load power increases efficiency and extends runtime in battery-powered applications. The JMR20 series features worldwide medical approvals, 2 x MOPP 5kVAC reinforced isolation and extremely low leakage currents benefit system designers with easy integration into a wide range of BF and CF-rated medical applications including imaging, patient monitoring, surgical equipment, patient treatment, and dentistry.
- 24V nominal input voltage, ±12V output voltage
- ±833mA output current, 88.5% efficiency
- 15mA no-load current, 940mA full load current
- ±500µF maximum capacitive load, 3 year warranty
- Short circuit, overload & overvoltage protection, remote On/Off
- 5kVAC reinforced isolation, 2 x MOPP at 250VAC, 2μA patient leakage current
- Low no-load power, IEC60601-1 medical safety agency approvals
- 4:1 input range, switching frequency is 275KHz typical
- Dimension is 1.6” x 1.0” x 0.4”inch
- Operating temperature range from -40°C to +100°C
Especificaciones técnicas
ITE, Industrial & Médico
4:1
2 Salidas
833
-833
5
Fixed
10.2
9
JMR20 Series
DIP
20
12
-12
Regulado
24
25.4
41
36
No SVHC (15-Jan-2018)
Documentos técnicos (1)
Alternativas para el número de pieza JMR2024D12
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
