¿Necesita más?
| Tipo de paquete | Cantidad | Precio unitario: | Total (Dólares USD) |
|---|---|---|---|
| Cinta adhesiva | 1 | $2.300 | $2.30 |
| Total (Dólares USD) Precio en USD | $2.30 | ||
| Cantidad | Precio en USD |
|---|---|
| 1+ | $2.300 |
| 25+ | $0.560 |
| 50+ | $0.500 |
| 100+ | $0.440 |
Información del producto
Resumen del producto
Automotive grade anti-sulfurated AC series thick film chip resistor with leadfree terminations are made by thick film process. Suitable for car electronics, industrial and all general purpose applications. The resistors are constructed on top of an automotive grade ceramic body. Internal metal electrodes are added at each end and connected by a resistive glaze. The resistive glaze is covered by a protective glass. The composition of the glaze is adjusted to give the approximately required resistance value and laser trimming of this resistive glaze achieves the value within tolerance. The whole element is covered by a protective overcoat.
- AEC-Q200 qualified
- Soldering is compliant with J-STD-020D
- Reduce environmentally hazardous waste
- High component and equipment reliability
- Highly reliable electrode construction
- Compatible with all soldering processes
- Highly stable in auto-placement surface mounting applications
Especificaciones técnicas
100ohm
250mW
Película Gruesa
AC Series
200V
1.6mm
155°C
No SVHC (10-Jun-2022)
± 1%
1206 [3216 Metric]
Propósito General
± 100ppm/°C
3.1mm
-55°C
AEC-Q200
Documentos técnicos (2)
Alternativas para el número de pieza AC1206FR-07100RL
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto

![YAGEO AC1206FR-07100RL Resistencia SMD Chip, 100 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Película Gruesa](https://mexico.newark.com/productimages/standard/en_US/49AK1528-40.jpg)