¿Necesita más?
| Cantidad | Precio en USD |
|---|---|
| 1+ | $6.540 |
| 10+ | $4.320 |
| 25+ | $3.900 |
| 50+ | $3.490 |
| 196+ | $3.090 |
| 294+ | $2.830 |
| 588+ | $2.710 |
Información del producto
Resumen del producto
ADUM362N0BRQZ is a 6-channel digital isolator based on Analog Devices, Inc., iCoupler® technology. Combining high speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology, this isolation component provides outstanding performance characteristics and meets CISPR 32/EN 55032 Class B limits at 5Mbps. The device operates with the supply voltage on either side ranging from 2.25V to 5.5V, which provides compatibility with lower voltage systems as well as enabling voltage translation functionality across the isolation barrier. Applications include serial-peripheral interface (SPI) data converter isolation, RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation, PWM controller signal isolation, and general-purpose multichannel isolation.
- High robustness to radiated and conducted noise
- ±8KV IEC 61000-4-2 ESD protection across isolation barrier
- ±4KV HBM ESD protection on input/output pins
- Pulse width is 6.6ns min within pulse width distortion (PWD) limit at 5V operation
- Propagation delay is 6.2ns typ at 50% input to 50% output, 5V operation
- Input current per channel is +0.01µA typ at 0V ≤ VIx ≤ VDDx, 5V operation
- Output rise/fall time is 2.5ns at 10% to 90%, 5V operation
- Common-mode transient immunity is 180kV/µs typ at VIx=VDDx, VCM ≥ 1000 V, TA=125°C, 5V operation
- 16-lead [QSOP] package
- Temperature range from -40°C to +125°C
Especificaciones técnicas
6Canales
5.5
16Pines
CMOS
Digital Isolator
3
125
-
2.25
QSOP
150
CMOS
-
-40
-
No SVHC (25-Jun-2025)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto