¿Necesita más?
| Cantidad | Precio en USD | 
|---|---|
| 1+ | $288.570 | 
Información del producto
Resumen del producto
ADZS-BF592-EZLITE is an ADSP-BF592 EZ-KIT Lite® that provides developers with a cost-effective method for initial evaluation of the ADSP-BF592 processor via a USB-based, PC-hosted tool set. With this EZ-KIT Lite, users can learn more about the ADSP-BF592 hardware and software development, and quickly prototype a wide range of applications. The EZ-KIT Lite includes an ADSP-BF592 Blackfin processor desktop evaluation board along with an evaluation suite of the VisualDSP++® development and debugging environment, including the C/C++ compiler, assembler, and linker. The evaluation suite of VisualDSP++ is designed to be used with the EZ-KIT Lite only.
- AD5258 TWI digital potentiometer and ADP1715 low dropout linear regulator
- SPI flash memory: Numonyx M25P16 – 16MB
- ADM3202 RS-232 line driver/receiver, DB9 female connector
- Eight LEDs and four push buttons
- Expansion interface II: Next generation of the expansion interface design
- JTAG ICE 14-pin header
Contenido
ADSP-BF592 EZ-KIT Lite board, VisualDSP++ Installation quick reference card, USB cable.
Especificaciones técnicas
Analog Devices
Blackfin
-
Board ADSP-BF592, VisualDSP++ Installation Quick Reference Card, CD, USB Flash Drive, USB Cable
To Be Advised
32bit
Blackfin
ADSP-BF592
-
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
Certificado de conformidad del producto